
DF52-2832PCF | |
|---|---|
DigiKey Part Number | H125109TR-ND - Tape & Reel (TR) H125109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF52-2832PCF |
Description | CONN 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF52-2832PCF Models |
Category | Pin or Socket Non-Gendered |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Tape & Reel (TR): | 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 25 | 1,66840 Kč | 41,71 Kč |
| 50 | 1,59340 Kč | 79,67 Kč |
| 100 | 1,51620 Kč | 151,62 Kč |
| 250 | 1,42068 Kč | 355,17 Kč |
| 500 | 1,35268 Kč | 676,34 Kč |
| 1 000 | 1,28783 Kč | 1 287,83 Kč |
| 2 500 | 1,20712 Kč | 3 017,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,97304 Kč | 38 921,60 Kč |
| 80 000 | 0,92661 Kč | 74 128,80 Kč |
| 120 000 | 0,90721 Kč | 108 865,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





















