
KW30-2830PCFA(800) | |
|---|---|
DigiKey Part Number | 26-KW30-2830PCFA(800)TR-ND - Tape & Reel (TR) 26-KW30-2830PCFA(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KW30-2830PCFA(800) |
Description | CONTACT, 28-30 AWG, GOLD PLATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,94650 Kč | 194,65 Kč |
| 250 | 1,82432 Kč | 456,08 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,65359 Kč | 1 653,59 Kč |
| 2 500 | 1,54999 Kč | 3 874,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,36510 Kč | 27 302,00 Kč |
| 40 000 | 1,29994 Kč | 51 997,60 Kč |
| 60 000 | 1,26330 Kč | 75 798,00 Kč |
| 100 000 | 1,21861 Kč | 121 861,00 Kč |
| 140 000 | 1,19004 Kč | 166 605,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











