Socket Contact Gold 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-2830SCFA

DigiKey Part Number
H12048TR-ND - Tape & Reel (TR)
H12048CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF50-2830SCFA
Description
CONN SOCKET 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF50-2830SCFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
28-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,21000 Kč12,10 Kč
251,13440 Kč28,36 Kč
501,07620 Kč53,81 Kč
1001,02610 Kč102,61 Kč
2500,96184 Kč240,46 Kč
5000,91556 Kč457,78 Kč
1 0000,87155 Kč871,55 Kč
2 5000,81687 Kč2 042,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,01285 Kč30 385,50 Kč
60 0000,96451 Kč57 870,60 Kč
90 0000,93732 Kč84 358,80 Kč
150 0000,90416 Kč135 624,00 Kč
210 0000,88297 Kč185 423,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč