
DF50A-16S-1C | |
|---|---|
DigiKey Part Number | H12071-ND |
Manufacturer | |
Manufacturer Product Number | DF50A-16S-1C |
Description | CONN SOCKET HSG 16POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Socket Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-16S-1C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,39000 Kč | 159,75 Kč |
| 50 | 6,08140 Kč | 304,07 Kč |
| 100 | 5,79160 Kč | 579,16 Kč |
| 300 | 5,35777 Kč | 1 607,33 Kč |
| 500 | 5,16800 Kč | 2 584,00 Kč |
| 1 000 | 4,92106 Kč | 4 921,06 Kč |
| 2 500 | 4,61274 Kč | 11 531,85 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |




