5 Position Rectangular Housing Connector Socket Black 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-5S-1C

DigiKey Part Number
H12083-ND
Manufacturer
Manufacturer Product Number
DF50A-5S-1C
Description
CONN SOCKET HSG 5POS 1.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Socket Black 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-5S-1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,87900 Kč38,79 Kč
253,62880 Kč90,72 Kč
503,45360 Kč172,68 Kč
1003,28890 Kč328,89 Kč
3003,04283 Kč912,85 Kč
5002,93478 Kč1 467,39 Kč
1 0002,79422 Kč2 794,22 Kč
2 5002,61912 Kč6 547,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč