
DF50A-5P-1H(51) | |
|---|---|
DigiKey Part Number | H12081TR-ND - Tape & Reel (TR) H12081CT-ND - Cut Tape (CT) H12081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-5P-1H(51) |
Description | CONN HEADER SMD R/A 5POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-5P-1H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,73191 Kč | 15 731,91 Kč |
| 2 000 | 14,98103 Kč | 29 962,06 Kč |
| 3 000 | 14,55861 Kč | 43 675,83 Kč |
| 5 000 | 14,04363 Kč | 70 218,15 Kč |
| 7 000 | 13,71445 Kč | 96 001,15 Kč |
| 10 000 | 13,37396 Kč | 133 739,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,70680 Kč | 367,67 Kč |
| 50 | 13,82500 Kč | 691,25 Kč |
| 100 | 12,99990 Kč | 1 299,99 Kč |
| 250 | 11,98480 Kč | 2 996,20 Kč |
| 500 | 11,27004 Kč | 5 635,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,44520 Kč | 436,13 Kč |
| 50 | 17,07140 Kč | 853,57 Kč |
| 100 | 16,33010 Kč | 1 633,01 Kč |
| 250 | 14,84560 Kč | 3 711,40 Kč |
| 500 | 13,36102 Kč | 6 680,51 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


