
DF50A-5P-1V(51) | |
|---|---|
DigiKey Part Number | H12082TR-ND - Tape & Reel (TR) H12082CT-ND - Cut Tape (CT) H12082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-5P-1V(51) |
Description | CONN HEADER SMD 5POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-5P-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,99211 Kč | 9 992,11 Kč |
| 2 000 | 9,51504 Kč | 19 030,08 Kč |
| 3 000 | 9,24668 Kč | 27 740,04 Kč |
| 5 000 | 8,91953 Kč | 44 597,65 Kč |
| 7 000 | 8,71033 Kč | 60 972,31 Kč |
| 10 000 | 8,49403 Kč | 84 940,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,46480 Kč | 286,62 Kč |
| 50 | 10,91480 Kč | 545,74 Kč |
| 100 | 10,39190 Kč | 1 039,19 Kč |
| 250 | 9,74056 Kč | 2 435,14 Kč |
| 500 | 9,27482 Kč | 4 637,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,43920 Kč | 310,98 Kč |
| 50 | 11,70840 Kč | 585,42 Kč |
| 100 | 11,21920 Kč | 1 121,92 Kč |
| 250 | 10,24368 Kč | 2 560,92 Kč |
| 500 | 9,75568 Kč | 4 877,84 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











