Connector Header Surface Mount 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-4P-1V(51)

DigiKey Part Number
H12079TR-ND - Tape & Reel (TR)
H12079CT-ND - Cut Tape (CT)
H12079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-4P-1V(51)
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-4P-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,78000 Kč117,80 Kč
2511,04480 Kč276,12 Kč
5010,51580 Kč525,79 Kč
10010,01180 Kč1 001,18 Kč
2509,38360 Kč2 345,90 Kč
5008,93506 Kč4 467,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,66538 Kč9 665,38 Kč
2 0009,20385 Kč18 407,70 Kč
3 0008,94431 Kč26 832,93 Kč
5 0008,62778 Kč43 138,90 Kč
7 0008,42545 Kč58 978,15 Kč
10 0008,21618 Kč82 161,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč