
DF50A-2P-1V(51) | |
|---|---|
DigiKey Part Number | H12073TR-ND - Tape & Reel (TR) H12073CT-ND - Cut Tape (CT) H12073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-2P-1V(51) |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-2P-1V(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.278" (7.06mm) |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyester |
Contact Type Male Blade | Features Solder Retention |
Pitch - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 100V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,28877 Kč | 6 288,77 Kč |
| 2 000 | 5,98845 Kč | 11 976,90 Kč |
| 3 000 | 5,81952 Kč | 17 458,56 Kč |
| 5 000 | 5,61351 Kč | 28 067,55 Kč |
| 7 000 | 5,48184 Kč | 38 372,88 Kč |
| 10 000 | 5,34566 Kč | 53 456,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,61200 Kč | 76,12 Kč |
| 25 | 7,14080 Kč | 178,52 Kč |
| 50 | 6,79480 Kč | 339,74 Kč |
| 100 | 6,47150 Kč | 647,15 Kč |
| 250 | 6,06476 Kč | 1 516,19 Kč |
| 500 | 5,77488 Kč | 2 887,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 25 | 7,54120 Kč | 188,53 Kč |
| 50 | 6,92820 Kč | 346,41 Kč |
| 100 | 6,65710 Kč | 665,71 Kč |
| 250 | 5,97804 Kč | 1 494,51 Kč |
| 500 | 5,70606 Kč | 2 853,03 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |








