
DF50A-3P-1V(51) | |
|---|---|
DigiKey Part Number | H12076TR-ND - Tape & Reel (TR) H12076CT-ND - Cut Tape (CT) H12076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-3P-1V(51) |
Description | CONN HEADER SMD 3POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-3P-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,21994 Kč | 7 219,94 Kč |
| 2 000 | 6,87514 Kč | 13 750,28 Kč |
| 3 000 | 6,68120 Kč | 20 043,60 Kč |
| 5 000 | 6,44467 Kč | 32 223,35 Kč |
| 7 000 | 6,29353 Kč | 44 054,71 Kč |
| 10 000 | 6,13721 Kč | 61 372,10 Kč |
| 25 000 | 5,75330 Kč | 143 832,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,57800 Kč | 95,78 Kč |
| 25 | 8,98400 Kč | 224,60 Kč |
| 50 | 8,55480 Kč | 427,74 Kč |
| 100 | 8,14640 Kč | 814,64 Kč |
| 250 | 7,63440 Kč | 1 908,60 Kč |
| 500 | 7,26940 Kč | 3 634,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,35680 Kč | 258,92 Kč |
| 50 | 9,74620 Kč | 487,31 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 250 | 8,52776 Kč | 2 131,94 Kč |
| 500 | 8,12152 Kč | 4 060,76 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |







