
MMPF0100NPANES | |
|---|---|
DigiKey Part Number | 568-14083-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100NPANES |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications Converter, i.MX6 | Supplier Device Package 56-QFN-EP (8x8) |
Voltage - Input 2.8V ~ 4.5V | Base Product Number |
Number of Outputs 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,64000 Kč | 210,64 Kč |
| 10 | 164,17400 Kč | 1 641,74 Kč |
| 25 | 152,54560 Kč | 3 813,64 Kč |
| 100 | 139,76100 Kč | 13 976,10 Kč |
| 260 | 133,43912 Kč | 34 694,17 Kč |
| 520 | 129,80704 Kč | 67 499,66 Kč |
| 1 040 | 126,81668 Kč | 131 889,35 Kč |
| Unit Price without VAT: | 210,64000 Kč |
|---|---|
| Unit Price with VAT: | 254,87440 Kč |






