Similar
Similar
Similar

TFM252012ALMA1R0MTAA | |
|---|---|
DigiKey Part Number | 445-175183-2-ND - Tape & Reel (TR) 445-175183-1-ND - Cut Tape (CT) 445-175183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMA1R0MTAA |
Description | FIXED IND 1UH 3.7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMA1R0MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V2-1R0-R | Eaton - Electronics Division | 0 | 283-4802-1-ND | 0,00000 Kč | Similar |
| MPIA2512V3-1R0-R | Eaton - Electronics Division | 4 265 | 283-MPIA2512V3-1R0-RCT-ND | 9,18000 Kč | Similar |
| SRP2512TMA-1R0M | Bourns Inc. | 1 712 | 118-SRP2512TMA-1R0MCT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,11400 Kč | 91,14 Kč |
| 100 | 7,49340 Kč | 749,34 Kč |
| 1 000 | 6,16301 Kč | 6 163,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,50710 Kč | 16 521,30 Kč |
| 6 000 | 5,19347 Kč | 31 160,82 Kč |
| 9 000 | 5,01855 Kč | 45 166,95 Kč |
| 15 000 | 4,80678 Kč | 72 101,70 Kč |
| 21 000 | 4,67236 Kč | 98 119,56 Kč |
| 30 000 | 4,63774 Kč | 139 132,20 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |








