


MC33PF8200A0ES | |
|---|---|
DigiKey Part Number | 568-14768-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF8200A0ES |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/S32x , ASIL B, 7 Buck + 4 LDO |
Datasheet | Datasheet |
EDA/CAD Models | MC33PF8200A0ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,37000 Kč | 281,37 Kč |
| 10 | 221,34000 Kč | 2 213,40 Kč |
| 25 | 206,34320 Kč | 5 158,58 Kč |
| 100 | 189,83660 Kč | 18 983,66 Kč |
| 260 | 181,67792 Kč | 47 236,26 Kč |
| 520 | 176,98890 Kč | 92 034,23 Kč |
| 1 040 | 173,12992 Kč | 180 055,12 Kč |
| Unit Price without VAT: | 281,37000 Kč |
|---|---|
| Unit Price with VAT: | 340,45770 Kč |


