
MPIA2512V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPIA2512V3-1R0-RTR-ND - Tape & Reel (TR) 283-MPIA2512V3-1R0-RCT-ND - Cut Tape (CT) 283-MPIA2512V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V3-1R0-R |
Description | FIXED IND 1UH 4.1A 44 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.1 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.4A | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,46600 Kč | 74,66 Kč |
| 25 | 6,90720 Kč | 172,68 Kč |
| 50 | 6,50700 Kč | 325,35 Kč |
| 100 | 6,13570 Kč | 613,57 Kč |
| 250 | 5,67688 Kč | 1 419,22 Kč |
| 500 | 5,35194 Kč | 2 675,97 Kč |
| 1 000 | 5,04620 Kč | 5 046,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,59739 Kč | 13 792,17 Kč |
| 6 000 | 4,33544 Kč | 26 012,64 Kč |
| 9 000 | 4,18936 Kč | 37 704,24 Kč |
| 15 000 | 4,01243 Kč | 60 186,45 Kč |
| 21 000 | 3,90014 Kč | 81 902,94 Kč |
| 30 000 | 3,78465 Kč | 113 539,50 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

