
T543X107M030AHW035 | |
|---|---|
DigiKey Part Number | 399-T543X107M030AHW035TR-ND - Tape & Reel (TR) 399-T543X107M030AHW035CT-ND - Cut Tape (CT) 399-T543X107M030AHW035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X107M030AHW035 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X107M030AHW035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 30 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,67000 Kč | 430,67 Kč |
| 10 | 342,13400 Kč | 3 421,34 Kč |
| 50 | 306,76360 Kč | 15 338,18 Kč |
| 100 | 302,34430 Kč | 30 234,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 277,24676 Kč | 138 623,38 Kč |
| Unit Price without VAT: | 430,67000 Kč |
|---|---|
| Unit Price with VAT: | 521,11070 Kč |


