N-Channel 30 V 6.5A (Ta), 6.5A (Tc) 1.5W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 6.5A (Ta), 6.5A (Tc) 1.5W (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN537N

DigiKey Part Number
FDN537NTR-ND - Tape & Reel (TR)
FDN537NCT-ND - Cut Tape (CT)
FDN537NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN537N
Description
MOSFET N-CH 30V 6.5A SUPERSOT3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta), 6.5A (Tc) 1.5W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 6.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1014,80400 Kč148,04 Kč
1009,67590 Kč967,59 Kč
5007,47402 Kč3 737,01 Kč
1 0006,76430 Kč6 764,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,47901 Kč16 437,03 Kč
6 0005,05467 Kč30 328,02 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč