
FDN357N | |
|---|---|
DigiKey Part Number | FDN357NTR-ND - Tape & Reel (TR) FDN357NCT-ND - Cut Tape (CT) FDN357NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN357N |
Description | MOSFET N-CH 30V 1.9A SUPERSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN357N Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.9 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 2.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR4503NT1G | onsemi | 8 378 | NTR4503NT1GOSCT-ND | 0,51000 Kč | Similar |
| AO3402 | Alpha & Omega Semiconductor Inc. | 39 628 | 785-1002-1-ND | 0,44000 Kč | Similar |
| AO3406 | Alpha & Omega Semiconductor Inc. | 14 186 | 785-1005-1-ND | 0,42000 Kč | Similar |
| MMFTN3402 | Diotec Semiconductor | 4 529 | 4878-MMFTN3402CT-ND | 0,25000 Kč | Similar |
| PMV50ENEAR | Nexperia USA Inc. | 2 | 1727-2533-1-ND | 0,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04270 Kč | 704,27 Kč |
| 500 | 5,37338 Kč | 2 686,69 Kč |
| 1 000 | 4,83542 Kč | 4 835,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87980 Kč | 11 639,40 Kč |
| 6 000 | 3,55776 Kč | 21 346,56 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |









