


FDC655BN | |
|---|---|
DigiKey Part Number | FDC655BNTR-ND - Tape & Reel (TR) FDC655BNCT-ND - Cut Tape (CT) FDC655BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC655BN |
Description | MOSFET N-CH 30V 6.3A SUPERSOT6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC655BN Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 100 | 6,59970 Kč | 659,97 Kč |
| 500 | 5,02482 Kč | 2 512,41 Kč |
| 1 000 | 4,51646 Kč | 4 516,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61705 Kč | 10 851,15 Kč |
| 6 000 | 3,31272 Kč | 19 876,32 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |










