
EXB-18V472JX | |
|---|---|
DigiKey Part Number | Y6472TR-ND - Tape & Reel (TR) Y6472CT-ND - Cut Tape (CT) Y6472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V472JX |
Description | RES ARRAY 4 RES 4.7K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-18V472JX Models |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0502 (1406 Metric), Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0502 |
Resistance (Ohms) 4.7k | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 50 | 2,47780 Kč | 123,89 Kč |
| 100 | 2,19850 Kč | 219,85 Kč |
| 250 | 1,89148 Kč | 472,87 Kč |
| 500 | 1,69958 Kč | 849,79 Kč |
| 1 000 | 1,53642 Kč | 1 536,42 Kč |
| 5 000 | 1,24573 Kč | 6 228,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17364 Kč | 11 736,40 Kč |
| 20 000 | 1,09126 Kč | 21 825,20 Kč |
| 30 000 | 1,04893 Kč | 31 467,90 Kč |
| 50 000 | 1,00106 Kč | 50 053,00 Kč |
| 70 000 | 0,97254 Kč | 68 077,80 Kč |
| 100 000 | 0,94467 Kč | 94 467,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










