
74ACT16244DGGR | |
|---|---|
DigiKey Part Number | 296-1004-2-ND - Tape & Reel (TR) 296-1004-1-ND - Cut Tape (CT) 296-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16244DGGR |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16244DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT162244ATPACT | Rochester Electronics, LLC | 68 000 | 2156-74FCT162244ATPACT-CY-ND | 33,80677 Kč | Parametric Equivalent |
| 74FCT162244CTPACT | Rochester Electronics, LLC | 33 500 | 2156-74FCT162244CTPACT-CY-ND | 33,80677 Kč | Parametric Equivalent |
| 74FCT162244CTPAG | Rochester Electronics, LLC | 199 | 2156-74FCT162244CTPAG-ND | 31,70698 Kč | Parametric Equivalent |
| 74FCT162244ETPAG | Rochester Electronics, LLC | 4 174 | 2156-74FCT162244ETPAG-ND | 51,65508 Kč | Parametric Equivalent |
| CD74FCT162244ATMT | Rochester Electronics, LLC | 967 | 2156-CD74FCT162244ATMT-ND | 43,25586 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,68080 Kč | 842,02 Kč |
| 100 | 30,15520 Kč | 3 015,52 Kč |
| 250 | 28,52872 Kč | 7 132,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,93894 Kč | 51 877,88 Kč |
| 4 000 | 25,37398 Kč | 101 495,92 Kč |
| 6 000 | 25,09093 Kč | 150 545,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |










