Shunt Voltage Reference IC Adjustable 1.24V 30 V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 30 V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LMV431BIMF/NOPB

DigiKey Part Number
LMV431BIMF/NOPBTR-ND - Tape & Reel (TR)
LMV431BIMF/NOPBCT-ND - Cut Tape (CT)
LMV431BIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV431BIMF/NOPB
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LMV431BIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
30 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,55400 Kč175,54 Kč
2515,88280 Kč397,07 Kč
10014,03090 Kč1 403,09 Kč
25013,14980 Kč3 287,45 Kč
50012,61770 Kč6 308,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,17968 Kč12 179,68 Kč
2 00012,05705 Kč24 114,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč