
74FCT162244ATPACT | |
|---|---|
DigiKey Part Number | 2156-74FCT162244ATPACT-CY-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162244ATPACT |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Cypress Semiconductor Corp | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 68000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 33,80677 Kč | 6 288,06 Kč |
| Unit Price without VAT: | 33,80677 Kč |
|---|---|
| Unit Price with VAT: | 40,90619 Kč |

