


SHT35-DIS-B2.5KS | |
|---|---|
DigiKey Part Number | 1649-1062-2-ND - Tape & Reel (TR) 1649-1062-1-ND - Cut Tape (CT) 1649-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT35-DIS-B2.5KS |
Description | SENSOR HUMI/TEMP 5V I2C 1.5% SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT35-DIS-B2.5KS Models |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1.5% RH |
Series | Response Time 8 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.15V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-VFDFN Exposed Pad |
Output Type I2C | Supplier Device Package 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 5 | 166,26000 Kč | 831,30 Kč |
| 10 | 159,67000 Kč | 1 596,70 Kč |
| 25 | 151,78640 Kč | 3 794,66 Kč |
| 50 | 146,39300 Kč | 7 319,65 Kč |
| 100 | 141,45030 Kč | 14 145,03 Kč |
| 500 | 133,06018 Kč | 66 530,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,34243 Kč | 308 356,08 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |









