
PMV50ENEAR | |
|---|---|
DigiKey Part Number | 1727-2533-2-ND - Tape & Reel (TR) 1727-2533-1-ND - Cut Tape (CT) 1727-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV50ENEAR |
Description | MOSFET N-CH 30V 3.9A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.9A (Ta) 510mW (Ta), 3.9W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 276 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 3.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,58390 Kč | 458,39 Kč |
| 500 | 3,44536 Kč | 1 722,68 Kč |
| 1 000 | 3,07726 Kč | 3 077,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52725 Kč | 7 581,75 Kč |
| 6 000 | 2,29725 Kč | 13 783,50 Kč |
| 9 000 | 2,18001 Kč | 19 620,09 Kč |
| 15 000 | 2,04821 Kč | 30 723,15 Kč |
| 21 000 | 1,97017 Kč | 41 373,57 Kč |
| 30 000 | 1,89429 Kč | 56 828,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


