
BUK9Y25-80E,115 | |
|---|---|
DigiKey Part Number | 1727-1124-2-ND - Tape & Reel (TR) 1727-1124-1-ND - Cut Tape (CT) 1727-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y25-80E,115 |
Description | MOSFET N-CH 80V 37A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 37A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.1 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2703 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 27mOhm @ 10A, 5V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUC28N08S5L230ATMA1 | Infineon Technologies | 8 753 | 448-IAUC28N08S5L230ATMA1CT-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 100 | 13,80410 Kč | 1 380,41 Kč |
| 500 | 10,81356 Kč | 5 406,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,27728 Kč | 9 415,92 Kč |
| 3 000 | 5,74596 Kč | 17 237,88 Kč |
| 4 500 | 5,47520 Kč | 24 638,40 Kč |
| 7 500 | 5,17091 Kč | 38 781,83 Kč |
| 10 500 | 4,99076 Kč | 52 402,98 Kč |
| 15 000 | 4,81565 Kč | 72 234,75 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


