
PMV50ENEAR | |
|---|---|
DigiKey Part Number | 1727-2533-2-ND - Tape & Reel (TR) 1727-2533-1-ND - Cut Tape (CT) 1727-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV50ENEAR |
Description | MOSFET N-CH 30V 3.9A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.9A (Ta) 510mW (Ta), 3.9W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 276 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 510mW (Ta), 3.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 43mOhm @ 3.9A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3051L-7 | Diodes Incorporated | 15 624 | DMN3051LDICT-ND | 13,44000 Kč | Similar |
| DMN3070SSN-7 | Diodes Incorporated | 3 031 | DMN3070SSN-7DICT-ND | 11,97000 Kč | Similar |
| FDN337N | onsemi | 141 081 | FDN337NCT-ND | 18,90000 Kč | Similar |
| FDN357N | onsemi | 2 296 | FDN357NCT-ND | 17,64000 Kč | Similar |
| FDN359AN | onsemi | 10 723 | FDN359ANCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


