N-Channel 30 V 5.8A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3051L-7

DigiKey Part Number
DMN3051LDITR-ND - Tape & Reel (TR)
DMN3051LDICT-ND - Cut Tape (CT)
DMN3051LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3051L-7
Description
MOSFET N-CH 30V 5.8A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.8A (Ta) 700mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
424 pF @ 5 V
Part Status
Active
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
38mOhm @ 5.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3406Alpha & Omega Semiconductor Inc.20 176785-1005-1-ND0,42000 KčSimilar
RSR025N03TLRohm Semiconductor371RSR025N03TLCT-ND0,91000 KčSimilar
In-Stock: 15 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,28000 Kč82,80 Kč
1005,29310 Kč529,31 Kč
5003,99842 Kč1 999,21 Kč
1 0003,58047 Kč3 580,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,04887 Kč9 146,61 Kč
6 0002,78094 Kč16 685,64 Kč
9 0002,64438 Kč23 799,42 Kč
15 0002,49091 Kč37 363,65 Kč
21 0002,40002 Kč50 400,42 Kč
30 0002,31169 Kč69 350,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč