
RSR025N03TL | |
|---|---|
DigiKey Part Number | RSR025N03TLTR-ND - Tape & Reel (TR) RSR025N03TLCT-ND - Cut Tape (CT) RSR025N03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR025N03TL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSR025N03TL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5E025SNTL | Rohm Semiconductor | 6 340 | RQ5E025SNTLCT-ND | 17,64000 Kč | Similar |
| RQ5E030AJTCL | Rohm Semiconductor | 19 459 | RQ5E030AJTCLCT-ND | 16,17000 Kč | Similar |
| AO3402 | Alpha & Omega Semiconductor Inc. | 39 628 | 785-1002-1-ND | 10,92000 Kč | Similar |
| AO3406 | Alpha & Omega Semiconductor Inc. | 14 186 | 785-1005-1-ND | 10,29000 Kč | Similar |
| AO3418 | Alpha & Omega Semiconductor Inc. | 7 042 | 785-1012-1-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,04170 Kč | 904,17 Kč |
| 500 | 6,96504 Kč | 3 482,52 Kč |
| 1 000 | 6,29583 Kč | 6 295,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,44548 Kč | 16 336,44 Kč |
| 6 000 | 5,01730 Kč | 30 103,80 Kč |
| 9 000 | 4,79916 Kč | 43 192,44 Kč |
| 15 000 | 4,55409 Kč | 68 311,35 Kč |
| 21 000 | 4,40897 Kč | 92 588,37 Kč |
| 30 000 | 4,26797 Kč | 128 039,10 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


