
RQ5E030AJTCL | |
|---|---|
DigiKey Part Number | RQ5E030AJTCLTR-ND - Tape & Reel (TR) RQ5E030AJTCLCT-ND - Cut Tape (CT) RQ5E030AJTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E030AJTCL |
Description | MOSFET N-CHANNEL 30V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 1W (Tc) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5E030AJTCL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42750 Kč | 642,75 Kč |
| 500 | 4,88834 Kč | 2 444,17 Kč |
| 1 000 | 4,39173 Kč | 4 391,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76046 Kč | 11 281,38 Kč |
| 6 000 | 3,44227 Kč | 20 653,62 Kč |
| 9 000 | 3,28019 Kč | 29 521,71 Kč |
| 15 000 | 3,09802 Kč | 46 470,30 Kč |
| 21 000 | 2,99014 Kč | 62 792,94 Kč |
| 30 000 | 2,88530 Kč | 86 559,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


