
2N7002WT1G | |
|---|---|
DigiKey Part Number | 2N7002WT1GOSTR-ND - Tape & Reel (TR) 2N7002WT1GOSCT-ND - Cut Tape (CT) 2N7002WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002WT1G |
Description | MOSFET N-CH 60V 310MA SC70-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002WT1G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24.5 pF @ 20 V |
FET Type | Power Dissipation (Max) 280mW (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 (SOT323) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002BKW,115 | Nexperia USA Inc. | 11 731 | 1727-4788-1-ND | 1,35000 Kč | Direct |
| 2N7002K-T1-GE3 | Vishay Siliconix | 438 407 | 2N7002K-T1-GE3CT-ND | 1,99000 Kč | Similar |
| 2N7002PW,115 | Nexperia USA Inc. | 19 158 | 1727-4793-1-ND | 1,47000 Kč | Similar |
| TQM138KCU RFG | Taiwan Semiconductor Corporation | 1 274 | 1801-TQM138KCURFGCT-ND | 1,92000 Kč | Similar |
| TQM2N7002KCU RFG | Taiwan Semiconductor Corporation | 2 285 | 1801-TQM2N7002KCURFGCT-ND | 1,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 100 | 1,60800 Kč | 160,80 Kč |
| 500 | 1,17124 Kč | 585,62 Kč |
| 1 000 | 1,02943 Kč | 1 029,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79307 Kč | 2 379,21 Kč |
| 6 000 | 0,70759 Kč | 4 245,54 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |











