N-Channel 60 V 310mA (Ta) 275mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 310mA (Ta) 275mW (Ta) Surface Mount SOT-323
PMST2907A-QX

2N7002BKW,115

DigiKey Part Number
1727-4788-2-ND - Tape & Reel (TR)
1727-4788-1-ND - Cut Tape (CT)
1727-4788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002BKW,115
Description
MOSFET N-CH 60V 310MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 275mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
2N7002BKW,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
275mW (Ta)
Part Status
Active
Operating Temperature
150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,75100 Kč27,51 Kč
1001,70080 Kč170,08 Kč
5001,24014 Kč620,07 Kč
1 0001,09085 Kč1 090,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90032 Kč2 700,96 Kč
6 0000,80398 Kč4 823,88 Kč
9 0000,75483 Kč6 793,47 Kč
15 0000,69953 Kč10 492,95 Kč
21 0000,66675 Kč14 001,75 Kč
30 0000,63487 Kč19 046,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč