BAT54CWT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 595
Unit Price: 0,26000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 639
Unit Price: 0,10000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CWT1G

DigiKey Part Number
BAT54CWT1GOSTR-ND - Tape & Reel (TR)
BAT54CWT1GOSCT-ND - Cut Tape (CT)
BAT54CWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CWT1G
Description
DIODE ARR SCHOTT 30V 200MA SC703
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54CWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SC-70-3 (SOT323)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT5405E6327HTSA1Infineon Technologies595BAT5405E6327HTSA1CT-ND0,26000 KčSimilar
BAT54CW_R1_00001Panjit International Inc.3 6393757-BAT54CW_R1_00001CT-ND0,10000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 33 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
1001,51820 Kč151,82 Kč
5001,10450 Kč552,25 Kč
1 0000,96990 Kč969,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73899 Kč2 216,97 Kč
6 0000,65853 Kč3 951,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč

Other Suppliers on DigiKey

33 000In Stock
Ships from Flip Electronics