
BAT54AWT1G | |
|---|---|
DigiKey Part Number | BAT54AWT1GOSTR-ND - Tape & Reel (TR) BAT54AWT1GOSCT-ND - Cut Tape (CT) BAT54AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWT1G |
Description | DIODE ARR SCHOTT 30V 200MA SC703 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AWT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SC-70-3 (SOT323) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54AW,115 | Nexperia USA Inc. | 2 061 282 | 1727-3567-1-ND | 3,15000 Kč | Direct |
| BAT54AW-7-F | Diodes Incorporated | 393 336 | BAT54AW-FDICT-ND | 4,20000 Kč | Upgrade |
| BAT5406E6327HTSA1 | Infineon Technologies | 57 986 | BAT5406E6327HTSA1CT-ND | 7,35000 Kč | Similar |
| BAT54AW | Diotec Semiconductor | 3 831 | 4878-BAT54AWCT-ND | 4,20000 Kč | Similar |
| BAT54AW-7 | Diodes Incorporated | 18 000 | BAT54AWDICT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 500 | 1,17336 Kč | 586,68 Kč |
| 1 000 | 1,03100 Kč | 1 031,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78666 Kč | 2 359,98 Kč |
| 6 000 | 0,70175 Kč | 4 210,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










