Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904WT1G

DigiKey Part Number
MMBT3904WT1GOSTR-ND - Tape & Reel (TR)
MMBT3904WT1GOSCT-ND - Cut Tape (CT)
MMBT3904WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904WT1G
Description
TRANS NPN 40V 0.2A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMMBT3904WT1Gonsemi7 963SMMBT3904WT1GOSCT-ND6,38000 KčDirect
CMST3904 TR PBFREECentral Semiconductor Corp43 8811514-CMST3904TRPBFREECT-ND7,36000 KčDirect
PMSS3904,115Nexperia USA Inc.6 0851727-6290-1-ND3,44000 KčDirect
PMST3904,115Nexperia USA Inc.1851727-4251-1-ND2,29000 KčDirect
PMST3904,135Nexperia USA Inc.141727-PMST3904,135CT-ND2,94000 KčDirect
In-Stock: 2 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,13180 Kč113,18 Kč
5000,81766 Kč408,83 Kč
1 0000,71561 Kč715,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55190 Kč1 655,70 Kč
6 0000,48957 Kč2 937,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč