Similar
Similar
Similar



BAT54AW,115 | |
|---|---|
DigiKey Part Number | 1727-3567-2-ND - Tape & Reel (TR) 1727-3567-1-ND - Cut Tape (CT) 1727-3567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AW,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AW,115 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5406E6327HTSA1 | Infineon Technologies | 56 986 | BAT5406E6327HTSA1CT-ND | 8,55000 Kč | Similar |
| BAT54AW RFG | Taiwan Semiconductor Corporation | 1 854 | 1801-BAT54AWRFGCT-ND | 5,01000 Kč | Similar |
| BAT54AW_R1_00001 | Panjit International Inc. | 7 800 | 3757-BAT54AW_R1_00001CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,98100 Kč | 19,81 Kč |
| 100 | 1,21170 Kč | 121,17 Kč |
| 500 | 0,87718 Kč | 438,59 Kč |
| 1 000 | 0,76832 Kč | 768,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58229 Kč | 1 746,87 Kč |
| 6 000 | 0,51701 Kč | 3 102,06 Kč |
| 9 000 | 0,48369 Kč | 4 353,21 Kč |
| 15 000 | 0,44617 Kč | 6 692,55 Kč |
| 21 000 | 0,42392 Kč | 8 902,32 Kč |
| 30 000 | 0,40228 Kč | 12 068,40 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |














