
SMAJ5.0CA-TR | |
|---|---|
DigiKey Part Number | 497-6508-2-ND - Tape & Reel (TR) 497-6508-1-ND - Cut Tape (CT) 497-6508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA-TR |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 174A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 500 | 4,26302 Kč | 2 131,51 Kč |
| 1 000 | 3,82059 Kč | 3 820,59 Kč |
| 2 000 | 3,44777 Kč | 6 895,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,04400 Kč | 15 220,00 Kč |
| 10 000 | 2,79429 Kč | 27 942,90 Kč |
| 15 000 | 2,66704 Kč | 40 005,60 Kč |
| 25 000 | 2,52409 Kč | 63 102,25 Kč |
| 35 000 | 2,43943 Kč | 85 380,05 Kč |
| 50 000 | 2,35717 Kč | 117 858,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











