Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CW_R1_00001

DigiKey Part Number
3757-BAT54CW_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54CW_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54CW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CW_R1_00001
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,70100 Kč17,01 Kč
1000,90290 Kč90,29 Kč
5000,71772 Kč358,86 Kč
1 0000,68810 Kč688,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44537 Kč1 336,11 Kč
6 0000,41891 Kč2 513,46 Kč
9 0000,41256 Kč3 713,04 Kč
15 0000,27692 Kč4 153,80 Kč
21 0000,25283 Kč5 309,43 Kč
30 0000,23256 Kč6 976,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč