


2N7002PW,115 | |
|---|---|
DigiKey Part Number | 1727-4793-2-ND - Tape & Reel (TR) 1727-4793-1-ND - Cut Tape (CT) 1727-4793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PW,115 |
Description | MOSFET N-CH 60V 310MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 260mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002PW,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39625 Kč | 4 188,75 Kč |
| 6 000 | 1,25276 Kč | 7 516,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 50 | 2,98060 Kč | 149,03 Kč |
| 100 | 2,59130 Kč | 259,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,12000 Kč | 41,20 Kč |
| 50 | 2,94620 Kč | 147,31 Kč |
| 100 | 2,56120 Kč | 256,12 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |













