



LT3065MPMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3065MPMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3065MPMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3065MPMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3065MPMSE#TRPBF |
Description | IC REG LIN POS ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 150°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,05000 Kč | 323,05 Kč |
| 10 | 255,52200 Kč | 2 555,22 Kč |
| 25 | 238,62880 Kč | 5 965,72 Kč |
| 100 | 220,49060 Kč | 22 049,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 196,85198 Kč | 492 129,95 Kč |
| Unit Price without VAT: | 323,05000 Kč |
|---|---|
| Unit Price with VAT: | 390,89050 Kč |











