


SMBJ90A-13-F | |
|---|---|
DigiKey Part Number | SMBJ90A-FDITR-ND - Tape & Reel (TR) SMBJ90A-FDICT-ND - Cut Tape (CT) SMBJ90A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90A-13-F |
Description | TVS DIODE 90VWM 146VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ90A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ90A | Littelfuse Inc. | 1 251 | SMBJ90ALFCT-ND | 2,17000 Kč | Direct |
| SMBJ90A | Taiwan Semiconductor Corporation | 6 000 | SMBJ90AFSCT-ND | 2,73000 Kč | Direct |
| SMBJ90A-E3/52 | Vishay General Semiconductor - Diodes Division | 2 516 | SMBJ90A-E3/52GICT-ND | 2,43000 Kč | Direct |
| SMBJ90A/TR13 | YAGEO | 2 928 | 13-SMBJ90A/TR13CT-ND | 0,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,34030 Kč | 434,03 Kč |
| 500 | 3,25470 Kč | 1 627,35 Kč |
| 1 000 | 2,90402 Kč | 2 904,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45747 Kč | 7 372,41 Kč |
| 6 000 | 2,23237 Kč | 13 394,22 Kč |
| 9 000 | 2,11760 Kč | 19 058,40 Kč |
| 15 000 | 1,98861 Kč | 29 829,15 Kč |
| 21 000 | 1,91221 Kč | 40 156,41 Kč |
| 30 000 | 1,83793 Kč | 55 137,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










