
FDN357N | |
|---|---|
DigiKey Part Number | FDN357NTR-ND - Tape & Reel (TR) FDN357NCT-ND - Cut Tape (CT) FDN357NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN357N |
Description | MOSFET N-CH 30V 1.9A SUPERSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN357N Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.9 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 2.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR4503NT1G | onsemi | 8 315 | NTR4503NT1GOSCT-ND | 12,51000 Kč | Similar |
| AO3402 | Alpha & Omega Semiconductor Inc. | 36 013 | 785-1002-1-ND | 10,84000 Kč | Similar |
| AO3406 | Alpha & Omega Semiconductor Inc. | 20 176 | 785-1005-1-ND | 10,22000 Kč | Similar |
| MMFTN3402 | Diotec Semiconductor | 4 494 | 4878-MMFTN3402CT-ND | 6,05000 Kč | Similar |
| PMV50ENEAR | Nexperia USA Inc. | 2 | 1727-2533-1-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 100 | 6,99490 Kč | 699,49 Kč |
| 500 | 5,33692 Kč | 2 668,46 Kč |
| 1 000 | 4,80260 Kč | 4 802,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85347 Kč | 11 560,41 Kč |
| 6 000 | 3,53362 Kč | 21 201,72 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |







