N-Channel 80 V 28A (Tc) 38W (Tc) Surface Mount PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 28A (Tc) 38W (Tc) Surface Mount PG-TDSON-8-33
PG-TDSON-8-33

IAUC28N08S5L230ATMA1

DigiKey Part Number
448-IAUC28N08S5L230ATMA1TR-ND - Tape & Reel (TR)
448-IAUC28N08S5L230ATMA1CT-ND - Cut Tape (CT)
448-IAUC28N08S5L230ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC28N08S5L230ATMA1
Description
MOSFET N-CH 80V 28A 8TDSON-33
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 28A (Tc) 38W (Tc) Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUC28N08S5L230ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.1 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
867 pF @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
38W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TDSON-8-33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
23mOhm @ 14A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 11µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,59600 Kč175,96 Kč
10011,60140 Kč1 160,14 Kč
5009,02452 Kč4 512,26 Kč
1 0008,19468 Kč8 194,68 Kč
2 0007,49639 Kč14 992,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,74074 Kč33 703,70 Kč
10 0006,27385 Kč62 738,50 Kč
15 0006,03607 Kč90 541,05 Kč
25 0005,76897 Kč144 224,25 Kč
35 0005,72983 Kč200 544,05 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč