
STM32H7S3I8T6 | |
|---|---|
DigiKey Part Number | 497-STM32H7S3I8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7S3I8T6 |
Description | IC MCU 32BIT 64KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7S3I8T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 119 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 616K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 17x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,00000 Kč | 201,00 Kč |
| 10 | 156,65500 Kč | 1 566,55 Kč |
| 40 | 140,91800 Kč | 5 636,72 Kč |
| 120 | 132,13900 Kč | 15 856,68 Kč |
| 280 | 126,99614 Kč | 35 558,92 Kč |
| 520 | 123,94156 Kč | 64 449,61 Kč |
| 1 000 | 121,24302 Kč | 121 243,02 Kč |
| Unit Price without VAT: | 201,00000 Kč |
|---|---|
| Unit Price with VAT: | 243,21000 Kč |


