
STPMIC1BPQR | |
|---|---|
DigiKey Part Number | 497-STPMIC1BPQRTR-ND - Tape & Reel (TR) 497-STPMIC1BPQRCT-ND - Cut Tape (CT) 497-STPMIC1BPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC1BPQR |
Description | 14 OUTPUT RAILS PMIC 4 ADJUSTABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 44-WFQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPMIC1BPQR Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 44-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 44-WFQFN (5x6) |
Applications General Purpose | Base Product Number |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 25 | 67,25240 Kč | 1 681,31 Kč |
| 100 | 60,86690 Kč | 6 086,69 Kč |
| 250 | 57,82512 Kč | 14 456,28 Kč |
| 500 | 57,79322 Kč | 28 896,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,05664 Kč | 153 169,92 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |





