


STM32MP157AAC3T | |
|---|---|
DigiKey Part Number | 497-19098-2-ND - Tape & Reel (TR) 497-19098-1-ND - Cut Tape (CT) 497-19098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32MP157AAC3T |
Description | IC MPU STM32MP1 650MHZ 361TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 361-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP157AAC3T Models |
Category | Display & Interface Controllers HDMI-CEC, LCD |
Manufacturer STMicroelectronics | Ethernet 10/100Mbps, GbE |
Series | USB USB 2.0 (2), USB 2.0 OTG+ PHY (3) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 209MHz, 650MHz | Package / Case 361-TFBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 361-TFBGA (12x12) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,01000 Kč | 400,01 Kč |
| 10 | 318,28800 Kč | 3 182,88 Kč |
| 25 | 297,87760 Kč | 7 446,94 Kč |
| 100 | 275,45810 Kč | 27 545,81 Kč |
| 250 | 264,77136 Kč | 66 192,84 Kč |
| 500 | 258,33042 Kč | 129 165,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 220,86758 Kč | 397 561,64 Kč |
| Unit Price without VAT: | 400,01000 Kč |
|---|---|
| Unit Price with VAT: | 484,01210 Kč |






