



DF52-4P-0.8C | |
|---|---|
DigiKey Part Number | H125085-ND |
Manufacturer | |
Manufacturer Product Number | DF52-4P-0.8C |
Description | CONN PLUG HSG 4POS 0.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF52-4P-0.8C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,36000 Kč | 53,60 Kč |
| 25 | 5,02200 Kč | 125,55 Kč |
| 50 | 4,78420 Kč | 239,21 Kč |
| 100 | 4,55690 Kč | 455,69 Kč |
| 300 | 4,21560 Kč | 1 264,68 Kč |
| 500 | 4,06598 Kč | 2 032,99 Kč |
| 1 000 | 3,87162 Kč | 3 871,62 Kč |
| 2 500 | 3,62894 Kč | 9 072,35 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |











