
USBLC6-2SC6 | |
|---|---|
DigiKey Part Number | 5399-USBLC6-2SC6TR-ND - Tape & Reel (TR) 5399-USBLC6-2SC6CT-ND - Cut Tape (CT) 5399-USBLC6-2SC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBLC6-2SC6 |
Description | 6A@8/20US 13V 78W@8/20US 9V 5V S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 78W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications Ethernet, USB |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.8pF @ 1MHz |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 100 | 1,30970 Kč | 130,97 Kč |
| 500 | 0,95142 Kč | 475,71 Kč |
| 1 000 | 0,83464 Kč | 834,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68573 Kč | 2 057,19 Kč |
| 6 000 | 0,61044 Kč | 3 662,64 Kč |
| 9 000 | 0,57200 Kč | 5 148,00 Kč |
| 15 000 | 0,52873 Kč | 7 930,95 Kč |
| 21 000 | 0,50308 Kč | 10 564,68 Kč |
| 30 000 | 0,47813 Kč | 14 343,90 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |











