Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G14DBVR

DigiKey Part Number
4518-SN74LVC2G14DBVRTR-ND - Tape & Reel (TR)
4518-SN74LVC2G14DBVRCT-ND - Cut Tape (CT)
4518-SN74LVC2G14DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14DBVR
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
10 µA
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SOT-23-6
Number of Inputs
2
Package / Case
SOT-23-6
Features
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,14900 Kč31,49 Kč
252,78640 Kč69,66 Kč
1002,38170 Kč238,17 Kč
2502,18816 Kč547,04 Kč
5002,07136 Kč1 035,68 Kč
1 0001,97481 Kč1 974,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85579 Kč5 567,37 Kč
6 0001,79750 Kč10 785,00 Kč
9 0001,76831 Kč15 914,79 Kč
15 0001,73597 Kč26 039,55 Kč
21 0001,71707 Kč36 058,47 Kč
30 0001,69890 Kč50 967,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč