
SN74LVC3G14DCUR | |
|---|---|
DigiKey Part Number | 296-13006-2-ND - Tape & Reel (TR) 296-13006-1-ND - Cut Tape (CT) 296-13006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14DCUR |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G14DCUR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.7V ~ 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 250 | 4,29956 Kč | 1 074,89 Kč |
| 500 | 4,09168 Kč | 2 045,84 Kč |
| 1 000 | 3,92054 Kč | 3 920,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70930 Kč | 11 127,90 Kč |
| 6 000 | 3,60585 Kč | 21 635,10 Kč |
| 9 000 | 3,55407 Kč | 31 986,63 Kč |
| 15 000 | 3,49673 Kč | 52 450,95 Kč |
| 21 000 | 3,46319 Kč | 72 726,99 Kč |
| 30 000 | 3,43093 Kč | 102 927,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









