
MBRS340T3G | |
|---|---|
DigiKey Part Number | MBRS340T3GOSTR-ND - Tape & Reel (TR) MBRS340T3GOSCT-ND - Cut Tape (CT) MBRS340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS340T3G |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS340T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRS340-M3/9AT | Vishay General Semiconductor - Diodes Division | 59 613 | 112-VS-MBRS340-M3/9ATCT-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 100 | 8,66590 Kč | 866,59 Kč |
| 500 | 6,66266 Kč | 3 331,33 Kč |
| 1 000 | 6,01698 Kč | 6 016,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,92361 Kč | 12 309,02 Kč |
| 5 000 | 4,52305 Kč | 22 615,25 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |










